Brad from Molex Female Straight to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 751-9009
- Distrelec Article No.:
- 302-96-705
- Mfr. Part No.:
- 1200060015
- Manufacturer:
- Brad from Molex
Image representative of range
Get a bulk buy discount
Add 5 more to save €8.15
View bulk pricing optionsSubtotal (1 unit)*
€33.54
(exc. VAT)
€41.25
(inc. VAT)
In Stock
- Plus 99 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €33.54 | - |
| 5 - 24 | €31.91 | €8.15 |
| 25 - 49 | €30.17 | €84.25 |
| 50 + | €28.46 | €254.00 |
*price indicative
- RS Stock No.:
- 751-9009
- Distrelec Article No.:
- 302-96-705
- Mfr. Part No.:
- 1200060015
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | Micro-Change | |
| Jacket Colour | Yellow, Black | |
| Cable Length | 2m | |
| Jacket Material | PUR, TPE, PVC | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Free End | |
| Number of Contacts B | 4 | |
| Connector Gender B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | UL PLTC-ER, CSA LR6837, UL AWM 2464, IEC, UL AWM 21198 | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series Micro-Change | ||
Jacket Colour Yellow, Black | ||
Cable Length 2m | ||
Jacket Material PUR, TPE, PVC | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Free End | ||
Number of Contacts B 4 | ||
Connector Gender B Unterminated | ||
Voltage 250V | ||
Standards/Approvals UL PLTC-ER, CSA LR6837, UL AWM 2464, IEC, UL AWM 21198 | ||
IP Rating IP67 | ||
Coding A | ||
Brad from Molex M12 Sensor Actuator Cable, 5m Length, PVC - Micro-Change Series - 1200060015
Simplify your industrial connections with this Brad from Molex cable. It's already terminated at one end with a straight female circular connector to save you time. The other end has colour-coded conductors to help you wire it up quickly and correctly. This socket is a universal M12 4-pin connector with A-coding to work with common applications such as sensors and actuators. The lead is five metres long, giving you ample cable to make connections between devices on your network.
• Thread lock on socket keeps connections secure
• IP67 (ingress protection) rating means it's dust-tight and water-resistant for use on factory floors and in areas where frequent washdowns are needed
• Gold plating on the mating and copper alloy wires make it highly conductive for reliable performance
Applications
• Robotics
• Conveyor systems
• Process and control networks
Is this sensor actuator cable durable?
Yes, this sensor actuator cable is very durable. This is thanks to the tough, chemical-resistant PVC (polyvinyl chloride) jacket and strong, impact-resistant TPU (thermoplastic polyurethane) connector body.
Brad® Micro-Change® M12 A-Code Single Ended Female Cordsets
Brad® Micro-Change® single ended pigtail female cordsets with M12 single keyways (A-Coding), PUR connector body and gold plated copper contacts. These Brad® Micro-Change® M12 single ended female cordsets are available with straight or right angle connector configurations with a variety of cable types.
IEC compliant M12 cordset assembly
IP67, NEMA 6 rated for harsh environments
Anti-vibration feature
3, 4 and 5 pole versions are intermatable
BRAD - M12
Note
Cable Types:
80xxxxxE03xxxx: Black PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C, UL AWM 2464
80xxxxxP03xxxx: Black PUR/PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C
80xxxxxH08xxxx: Black PUR jacket, 0.25mm2 PVC conductors, 300V, 80°C, Low smoke/zero halogen (LSOH), UL AWM 21198
80xxxxxH09xxxx: Black PUR jacket, 0.34mm2 PVC conductors, 300V, 80°C, Low smoke/zero halogen (LSOH), UL AWM 21198
Configuration:
803000, 804000, 805000, 80800: Female Straight
803001, 804001, 805001, 808001: Female Right Angle
80xxxxxE03xxxx: Black PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C, UL AWM 2464
80xxxxxP03xxxx: Black PUR/PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C
80xxxxxH08xxxx: Black PUR jacket, 0.25mm2 PVC conductors, 300V, 80°C, Low smoke/zero halogen (LSOH), UL AWM 21198
80xxxxxH09xxxx: Black PUR jacket, 0.34mm2 PVC conductors, 300V, 80°C, Low smoke/zero halogen (LSOH), UL AWM 21198
Configuration:
803000, 804000, 805000, 80800: Female Straight
803001, 804001, 805001, 808001: Female Right Angle
Related links
- Brad from Molex Female Straight to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- Brad from Molex Male 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- Brad from Molex Female 34 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- Brad from Molex Male 5 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- Brad from Molex Female 3 way M12 2 m
- Brad from Molex Female M8 2 m
- Brad from Molex Male 5 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 2 m
- Brad from Molex Male 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 2 m
