Brad from Molex Female 4 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 10 m

Get a bulk buy discount

Add 5 more to save €12.55

View bulk pricing options

Subtotal (1 unit)*

€50.46

(exc. VAT)

€62.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 56 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€50.46-
5 - 24€47.95€12.55
25 +€45.44€125.50

*price indicative

RS Stock No.:
751-9025
Distrelec Article No.:
302-89-445
Mfr. Part No.:
1200651787
Manufacturer:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Series

Micro-Change

Product Type

Sensor Actuator Cable

Jacket Material

PUR

Jacket Colour

Black

Cable Length

10m

Connector Type A

Right Angle

Connector Gender A

Female

Number of Contacts A

4

Connector Gender B

Unterminated

Number of Contacts B

4

Connector Type B

Free End

Voltage

250V

IP Rating

IP67

Standards/Approvals

RoHS

Coding

A

Brad from Molex Right-Angle Female M12 to Free End Sensor Actuator Cable, 10m Length - Micro-Change Series - 1200651787


Use this Brad from Molex weatherproof cable to link sensors and actuators to your equipment. This unit has an M12 adapter on one end and is unterminated at the other end, giving you the freedom to choose which connector suits your setup. Its copper alloy contacts are highly conductive and deliver reliable signal transmission. A cable jacket made of durable polyurethane (PUR) material provides impact resistance and effective insulation, protecting you from electric shock. You'll find this weatherproof cable useful in heavy-duty manufacturing environments.

• Wide operating temperature range of -20°C to +80°C for use in demanding conditions

• Cable length of 10m, providing an ample supply for both distant equipment and multiple jobs

• Nickel-plated brass coupling nut to prevent accidental disconnection

• Light weight of 341.3g so it's easy to handle and won't strain equipment

Applications


• Automotive industry

• Material handing equipment

• Conveyors

Is this cable waterproof?


The cable has an IP67 (ingress protection) rating, indicating it can withstand dust and immersion in up to 1m of water. This means it's waterproof and can be used in marine applications or humid environments.

Brad® Micro-Change® M12 A-Code Single Ended Female Cordsets


Brad® Micro-Change® single ended pigtail female cordsets with M12 single keyways (A-Coding), PUR connector body and gold plated copper contacts. These Brad® Micro-Change® M12 single ended female cordsets are available with straight or right angle connector configurations with a variety of cable types.

IEC compliant M12 cordset assembly

IP67, NEMA 6 rated for harsh environments

Anti-vibration feature

3, 4 and 5 pole versions are intermatable

BRAD - M12


Note

Cable Types:
80xxxxxE03xxxx: Black PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C, UL AWM 2464
80xxxxxP03xxxx: Black PUR/PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C
80xxxxxH08xxxx: Black PUR jacket, 0.25mm2 PVC conductors, 300V, 80°C, Low smoke/zero halogen (LSOH), UL AWM 21198
80xxxxxH09xxxx: Black PUR jacket, 0.34mm2 PVC conductors, 300V, 80°C, Low smoke/zero halogen (LSOH), UL AWM 21198
Configuration:
803000, 804000, 805000, 80800: Female Straight
803001, 804001, 805001, 808001: Female Right Angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy