Brad from Molex Male Straight to Male 4 way Unterminated Sensor Actuator Cable
- RS Stock No.:
- 751-9037
- Distrelec Article No.:
- 303-81-617
- Mfr. Part No.:
- 1200060562
- Manufacturer:
- Brad from Molex
Image representative of range
Subtotal (1 unit)*
€41.16
(exc. VAT)
€50.63
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.16 |
*price indicative
- RS Stock No.:
- 751-9037
- Distrelec Article No.:
- 303-81-617
- Mfr. Part No.:
- 1200060562
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | Brad Micro-Change (M12) | |
| Jacket Material | Thermoplastic Elastomer, Polyvinyl Chloride, Polyurethane | |
| Jacket Colour | Black, Yellow | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| Standards/Approvals | UL 2464, UL PLTC ER, UL 21198, IEC, CSA LR6837 | |
| IP Rating | IP68, IP67 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series Brad Micro-Change (M12) | ||
Jacket Material Thermoplastic Elastomer, Polyvinyl Chloride, Polyurethane | ||
Jacket Colour Black, Yellow | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
Standards/Approvals UL 2464, UL PLTC ER, UL 21198, IEC, CSA LR6837 | ||
IP Rating IP68, IP67 | ||
- COO (Country of Origin):
- PL
Brad® Micro-Change® M12 A-Code Single Ended Male Cordsets
Brad® Micro-Change® single ended pigtail male cordsets with M12 single keyways (A-Coding), PUR connector body and gold plated copper contacts. These Brad® Micro-Change® M12 single ended male cordsets are available with straight (803006, 804006, 805006, 808006) or right angle (803007, 804007) connector configurations with a variety of cable types.
IEC compliant M12 cordset assembly
IP67, NEMA 6 rated for harsh environments
Anti-vibration feature
3, 4 and 5 pole versions are intermatable
BRAD - M12
Note
Cable Types:
80xxxxxE03xxxx: Black PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C, UL AWM 2464
80xxxxxP02xxxx: Black PUR/PVC jacket, 0.25mm2 PVC conductors, 300V, 80°C
80xxxxxP03xxxx: Black PUR/PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C.
80xxxxxE03xxxx: Black PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C, UL AWM 2464
80xxxxxP02xxxx: Black PUR/PVC jacket, 0.25mm2 PVC conductors, 300V, 80°C
80xxxxxP03xxxx: Black PUR/PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C.
Related links
- Brad from Molex Male 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 4 way M8 to Male 4 way Unterminated Sensor Actuator Cable, 1 m
- Brad from Molex Female 4 way M8 0
- Brad from Molex Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 30 m
- Brad from Molex Female 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female Right Angle to Male 4 way Unterminated Sensor Actuator Cable, 10 m
