Brad from Molex Male Straight to Male 5 way Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 751-9071
- Distrelec Article No.:
- 302-89-392
- Mfr. Part No.:
- 1200061345
- Manufacturer:
- Brad from Molex
Image representative of range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€53.87
(exc. VAT)
€66.26
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €53.87 | - |
| 5 - 24 | €51.25 | 4% |
| 25 + | €48.55 | 9% |
*price indicative
- RS Stock No.:
- 751-9071
- Distrelec Article No.:
- 302-89-392
- Mfr. Part No.:
- 1200061345
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | Brad Micro-Change (M12) | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride, Thermoplastic Elastomer, Polyurethane | |
| Jacket Colour | Yellow, Black | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | IEC, CSA LR6837, UL AWM 21198, UL PLTC-ER, UL AWM 2464 | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series Brad Micro-Change (M12) | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride, Thermoplastic Elastomer, Polyurethane | ||
Jacket Colour Yellow, Black | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Male | ||
Number of Contacts B 5 | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
Standards/Approvals IEC, CSA LR6837, UL AWM 21198, UL PLTC-ER, UL AWM 2464 | ||
IP Rating IP67 | ||
Coding A | ||
Brad® Micro-Change® M12 A-Code Single Ended Male Cordsets
Brad® Micro-Change® single ended pigtail male cordsets with M12 single keyways (A-Coding), PUR connector body and gold plated copper contacts. These Brad® Micro-Change® M12 single ended male cordsets are available with straight (803006, 804006, 805006, 808006) or right angle (803007, 804007) connector configurations with a variety of cable types.
IEC compliant M12 cordset assembly
IP67, NEMA 6 rated for harsh environments
Anti-vibration feature
3, 4 and 5 pole versions are intermatable
BRAD - M12
Note
Cable Types:
80xxxxxE03xxxx: Black PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C, UL AWM 2464
80xxxxxP02xxxx: Black PUR/PVC jacket, 0.25mm2 PVC conductors, 300V, 80°C
80xxxxxP03xxxx: Black PUR/PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C.
80xxxxxE03xxxx: Black PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C, UL AWM 2464
80xxxxxP02xxxx: Black PUR/PVC jacket, 0.25mm2 PVC conductors, 300V, 80°C
80xxxxxP03xxxx: Black PUR/PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C.
Related links
- Brad from Molex Male 5 way 7/8 In Circular 2 m
- Brad from Molex Female 5 way M8 to Male 5 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 5 way M12 to Male 5 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Male 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Male 3 way M12 to Male 3 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Male 8 way M12 2 m
- Brad from Molex Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 2 m
