Brad from Molex Male 35 way M12, Straight to 4 way Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 752-7372
- Distrelec Article No.:
- 303-65-156
- Mfr. Part No.:
- 1200790263
- Manufacturer:
- Brad from Molex
Image representative of range
Get a bulk buy discount
Add 5 more to save €8.30
View bulk pricing optionsSubtotal (1 unit)*
€32.46
(exc. VAT)
€39.93
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €32.46 | - |
| 5 - 24 | €30.80 | €8.30 |
| 25 + | €29.24 | €80.50 |
*price indicative
- RS Stock No.:
- 752-7372
- Distrelec Article No.:
- 303-65-156
- Mfr. Part No.:
- 1200790263
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | Ultra-Lock | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 35 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Voltage | 60V | |
| IP Rating | IP69K | |
| Standards/Approvals | UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series Ultra-Lock | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 35 | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Voltage 60V | ||
IP Rating IP69K | ||
Standards/Approvals UL | ||
Coding A | ||
Brad from Molex Straight Male M12 to Free End Sensor Actuator Cable, 2m Length - Ultra-Lock Series - 1200790263
Connect your sensors and actuators to control equipment in harsh environments with this Brad from Molex cable. With an IP69K (ingress protection) rating, it's resistant to dust and high-pressure water jets at high temperatures. This makes it robust enough for use in extreme industrial conditions. A push-to-lock straight male connector on one end of the cable makes for a secure connection protected against tampering and vibrations. On the other end, there's a 4-core loose wire arrangement that's conveniently compatible with 3-core and 5-core cables.
• Wide operating temperature range of -30°C to +80°C for use in challenging conditions
• Light weight of 99g for easy handling
• Polyvinyl chloride (PVC) cable jacket resists impact and abrasion
• Cable length of 2m for easy access
• Current rating of 4A for energy efficiency and low heat dissipation
Applications
• Industrial boilers
• High-pressure and low-pressure compressors
• Marine industries
What's the purpose of the O-ring in this cable connector?
For enhanced performance, the O-ring in this cable connector provides additional protection from dust, water, oil and other contaminants.
Brad® Ultra-Lock® M12 Single Ended Male Cordsets
Brad® Ultra-Lock® M12 single ended male pigtail cordsets with push-to-lock PUR connectors and gold plated copper alloy contacts. These Brad® Ultra-Lock® M12 single ended male cordsets are available with straight (W04006, W08006) or right angle (W04007) connections with a choice of cable types and cable jackets.
Push-to-Lock mechanism for reliable connection
Positive locking for performance in high vibration environment
Sealing design enabling wash-down and use in temporary submersion applications
3,4 and 5 pole versions are intermatable
IP67, NEMA 6 rated
BRAD - M12
Note
Cable Types:
W0xxxxP03xxxx: Black PUR/PVC cable jacket, 0.34mm2 PVC conductors, 300V, 80°C
W0xxxxE03xxxx: Yellow PVC jacket 0.34mm2 PVC conductors, 300V, 80C, UL AWM 2464
W0xxxxH08xxxx: Black PUR jacket, 0.25mm2, PVC conductors, 300V, 80°C, Low Smoke/Zero Halogen (LS0H), UL AWM 2119
W0xxxxP45xxxx: Black PUR jacket, shielded
W0xxxxP03xxxx: Black PUR/PVC cable jacket, 0.34mm2 PVC conductors, 300V, 80°C
W0xxxxE03xxxx: Yellow PVC jacket 0.34mm2 PVC conductors, 300V, 80C, UL AWM 2464
W0xxxxH08xxxx: Black PUR jacket, 0.25mm2, PVC conductors, 300V, 80°C, Low Smoke/Zero Halogen (LS0H), UL AWM 2119
W0xxxxP45xxxx: Black PUR jacket, shielded
Standards
CSA File No: LR6837 (3,4 and 5 pole versions)
Related links
- Brad from Molex Male 8 way M12 2 m
- Brad from Molex Female 3 way M12 2 m
- Brad from Molex Male 3 way M12 to Male 3 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 3 way M12 to Male 3 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 5 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 5 way M12 to Male 5 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 8 way M12 2 m
