Omron Male 4 way M8, Straight to Female Unterminated Sensor Actuator Cable
- RS Stock No.:
- 778-8732
- Mfr. Part No.:
- XS3F-M8PVC4S2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€15.88
(exc. VAT)
€19.53
(inc. VAT)
In Stock
- Plus 74 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.88 |
*price indicative
- RS Stock No.:
- 778-8732
- Mfr. Part No.:
- XS3F-M8PVC4S2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Series | XS3F | |
| Jacket Material | Oil-Resistant Polyurethane, Thermoplastic Elastomer, Polyvinyl Chloride, Polypropylene, Polyurethane | |
| Jacket Colour | Black, Warm Grey | |
| Number of Contacts A | 4 | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Unterminated | |
| Voltage | 125V dc | |
| IP Rating | IP67 | |
| Standards/Approvals | UL, IEC61076 2 101, RoHS, Ecolab, IEC60947 5 2, UL VW1, CSA FT4, CSA FT2, IEC60529, AWM 20549, IEC 60332 2 2, AWM2464, AWM20936 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Series XS3F | ||
Jacket Material Oil-Resistant Polyurethane, Thermoplastic Elastomer, Polyvinyl Chloride, Polypropylene, Polyurethane | ||
Jacket Colour Black, Warm Grey | ||
Number of Contacts A 4 | ||
Connector Type A M8, Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Unterminated | ||
Voltage 125V dc | ||
IP Rating IP67 | ||
Standards/Approvals UL, IEC61076 2 101, RoHS, Ecolab, IEC60947 5 2, UL VW1, CSA FT4, CSA FT2, IEC60529, AWM 20549, IEC 60332 2 2, AWM2464, AWM20936 | ||
- COO (Country of Origin):
- CN
Omron XS3F Series Sensor Actuator Cable, 2m Length, 4 Cores - XS3F-M8PVC4S2M
This sensor actuator cable is designed to ensure reliable connectivity for various applications in automation and control systems. With an overall length of 2m, this cable features a durable PVC sheath and is rated IP67 for water and dust resistance, making it suitable for challenging environments. The cable consists of four cores and utilises a copper alloy conductor for efficient signal transmission.
Features & Benefits
• 4 core sensor cable enhances connection reliability
• Flame retardant cable ensures safety in critical requirement
• Oil resistant cable withstands harsh conditions
• Straight female M8 connector for easy installation
Applications
• Utilised for connecting sensors to industrial controllers
• Ideal for use in factory automation environments
• Suitable for robotics requiring flexible movement
• Connects with sensor actuators in harsh conditions
• Effective in controlling machinery and equipment operations
How does the IP67 rating benefit usage in industrial environments?
The IP67 rating ensures the cable remains operational in wet and dusty conditions, preventing moisture and dirt from compromising electrical connections, thus enhancing equipment longevity and performance.
What is the significance of the flame retardant feature in this cable?
The flame retardant property minimises potential fire hazards, making it suitable for environments where safety is paramount. This characteristic helps ensure compliance with safety regulations in industrial applications.
Can this cable handle varying temperature ranges in real-world applications?
Yes, it can operate in temperatures ranging from -10°C to +80°C, making it versatile for various environments, from cold storage facilities to high-temperature manufacturing settings.
Related links
- Omron Female 4 way M8, Straight to Unterminated Sensor Actuator Cable
- Omron Male 4 way Straight Unterminated Sensor Actuator Cable, 3 m
- Omron Male 4 way M12 5 m
- Omron Female 4 way S8, M8 to 4 way M8 Sensor Actuator Cable
- Omron Male 4 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- Omron Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 10 m
- Omron Male 4 way M8 to Free End Sensor Actuator Cable, 5 m
- Omron Male 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
