Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 794-4516
- Mfr. Part No.:
- 1424108
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€49.84
(exc. VAT)
€61.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €49.84 | - |
| 5 + | €47.40 | 4% |
*price indicative
- RS Stock No.:
- 794-4516
- Mfr. Part No.:
- 1424108
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-4P-MRS/ 1.5-PUR PE SH SCO | |
| Jacket Material | PUR | |
| Jacket Colour | Orange | |
| Cable Length | 1.5m | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Voltage | 63V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSA C 22.2 No. 210-05 FT1, DIN EN 50363-10-2, DIN EN 60811-2-1, EN 60332-1-2, UL 1581 VW1, VDE 0282-13 Appendix C | |
| Coding | S | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-4P-MRS/ 1.5-PUR PE SH SCO | ||
Jacket Material PUR | ||
Jacket Colour Orange | ||
Cable Length 1.5m | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Voltage 63V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSA C 22.2 No. 210-05 FT1, DIN EN 50363-10-2, DIN EN 60811-2-1, EN 60332-1-2, UL 1581 VW1, VDE 0282-13 Appendix C | ||
Coding S | ||
- COO (Country of Origin):
- DE
Phoenix Contact M12 S-Coded Power Connector Cable Assembly, Halogen Free
Phoenix Contact 4 way S-coded M12 power plug and socket connector cable assemblies with 1.5 metres of halogen free orange PUR cable (free end), zinc die cast nickel plated knurl and a TPU self extinguishing connector body, designed for use in many applications that call for a durable M12 power connector with a high degree of environmental protection (IP67 rated).These M12 SPEEDCON fast locking system plug and socket connector cable assemblies have a current and voltage rating of 12A at 630Vac and 360 degree shielding.
Rated at 12A, 630Vac
Category III surge protection
IP67 rated when mated
Temperature range -25 to +85 °C
SPEEDCON fast locking system
Conductor cross section 4x1.5mm2
Wire colours black x 3, green/yellow
Phoenix Contact M12 S-Coded Connectors
A comprehensive range of Phoenix Contact M12 connector designed for use within demanding environments, with a variety of fittings for enhanced corrosion resistance and durability.
Related links
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Free Cable End Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 17 way M12 to Unterminated 17 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 1.5 m
