Murrelektronik Limited Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 3 m
- RS Stock No.:
- 797-5623
- Mfr. Part No.:
- 7000-12341-6340300
- Manufacturer:
- Murrelektronik Limited
Image representative of range
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€23.86
(exc. VAT)
€29.35
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €23.86 | - |
| 5 - 24 | €22.63 | 5% |
| 25 - 49 | €21.44 | 10% |
| 50 + | €20.28 | 15% |
*price indicative
- RS Stock No.:
- 797-5623
- Mfr. Part No.:
- 7000-12341-6340300
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Sensor Actuator Cable | |
| Series | 7000 | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 3m | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSA, EN 60529, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Sensor Actuator Cable | ||
Series 7000 | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 3m | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSA, EN 60529, UL | ||
Coding A | ||
Angled Sensor-Actuator M12 Connectors with Open Ended Cable
MURR Elektronik sensor-actuator M12 connectors with PUR (UL/CSA rated) cable are suitable for extremely demanding applications such as those found in machine tools, swivel tables, metal cutting and manufacturing, suitable for C-tracks if installed correctly. These M12 connector free end cable assemblies have very good resistance against chemicals, oils and lubricants, coolants and other aggressive media and are flame retardant in accordance to VDE 0472, offered in 4 pole versions with differing open end cable lengths to suit your particular application.
Withstands high mechanical demands
High resistance against abrasion
Hydrolysis and UV resistant
IP67 when assembled and connected
Max current 4A
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.
Approvals
cULus, cSAus , GOST
Related links
- Murrelektronik Limited Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 3 m
- Murrelektronik Limited Female 4 way Straight to Free Cable End Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 3 m
- Murrelektronik Limited Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 3 m
- Murrelektronik Limited Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Murrelektronik Limited Female 4 way Right Angle to Free Cable End Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 4 way Right Angle to Free Cable End Sensor Actuator Cable, 15 m
