Phoenix Contact Female 4 way M8, Straight to Male 4 way Straight Socket M8 Sensor Actuator Cable, 1.5 m

Subtotal (1 pack of 50 units)*

€1,470.59

(exc. VAT)

€1,808.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€1,470.59€29.412

*price indicative

RS Stock No.:
802-5133
Mfr. Part No.:
1405997
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-4P-MR/1.5-542/M8FSSH SCOBK

Jacket Material

Polyvinyl Chloride

Jacket Colour

Yellow

Cable Length

1.5m

Connector Gender A

Female

Number of Contacts A

4

Connector Type A

M8, Straight

Number of Contacts B

4

Connector Type B

Straight Socket M8

Connector Gender B

Male

Voltage

30V

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL Listed

IP Rating

IP65

Coding

A

Sensor/Actuator 4 Way Cable Assemblies, M12 to M8 Speedcon


M12 to M8 Speedcon connector cable assemblies, 4 way in a variety of cable lengths with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 4A 30V and IP67 rated once mated.

100 mating cycles

Operating temperature range -25 to +90 °C

Surge voltage category II

Approvals

UL Listed, cUL Listed, cULus Listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy