Phoenix Contact Male 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 802-5280
- Mfr. Part No.:
- 1406058
- Manufacturer:
- Phoenix Contact
Image representative of range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€1,610.57
(exc. VAT)
€1,981.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €1,610.57 | €32.211 | - |
| 5 - 24 | €1,565.83 | €31.317 | 2% |
| 25 + | €1,523.51 | €30.47 | 5% |
*price indicative
- RS Stock No.:
- 802-5280
- Mfr. Part No.:
- 1406058
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-3P-M8MR/10.0-542 SH BK | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 3 | |
| Standards/Approvals | cUL Listed, EAC-RoHS, IEC 61076-2-104, UL Listed | |
| IP Rating | IP65, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-3P-M8MR/10.0-542 SH BK | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Number of Contacts B 3 | ||
Standards/Approvals cUL Listed, EAC-RoHS, IEC 61076-2-104, UL Listed | ||
IP Rating IP65, IP67 | ||
Coding A | ||
Sensor/Actuator 3 Way Cable Assemblies, M8 Connectors to Free End
M8 male or female connectors to free end cable assemblies, 3 way, angled or straight connector versions available with various lengths of PVC shielded yellow cable. A-coded connectors with a rating of 4A 60V, these M8 - free end cable assemblies are IP67 rated once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Approvals
UL Listed, cUL Listed, cULus Listed
Related links
- Phoenix Contact Male 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 1 m
- Phoenix Contact Male 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way Right Angle to Unterminated 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way M12 to Unterminated 3 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M8 to Unterminated 3 way Unterminated Sensor Actuator Cable, 10 m
