Phoenix Contact Female 8 way M12, Right Angle to Male 8 way M12, Straight Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 802-5394
- Mfr. Part No.:
- 1406091
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€1,580.54
(exc. VAT)
€1,944.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,580.54 | €31.611 |
*price indicative
- RS Stock No.:
- 802-5394
- Mfr. Part No.:
- 1406091
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-8P-MS/0.5-542/FR SCO BK | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Cable Length | 500mm | |
| Number of Contacts A | 8 | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| Connector Type B | M12, Straight | |
| Voltage | 30V | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-8P-MS/0.5-542/FR SCO BK | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Cable Length 500mm | ||
Number of Contacts A 8 | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
Connector Type B M12, Straight | ||
Voltage 30V | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
Sensor/Actuator 8 Way Cable Assemblies, M12 to M12 Speedcon
M12 to M12 Speedcon connector cable assemblies, 8 way in a variety of cable lengths with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 2A 30V and IP67 rated once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Approvals
cULus Listed
Related links
- Phoenix Contact Female 8 way M12 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 8 way M12 to Male 8 way M12 500 mm
- Phoenix Contact Female 8 way M12 500 mm
- Phoenix Contact Female 8 way M12 to Male 8 way M12 1.5 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 8 way M12 2 m
- SCHAEFFLER Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 4 way M8 Straight Sensor Actuator Cable, 500 mm
