Phoenix Contact Male 8 way Right Angle to Female 8 way M12 Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 802-5417
- Mfr. Part No.:
- 1406097
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€1,721.08
(exc. VAT)
€2,116.93
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €1,721.08 | €34.422 |
| 5 - 24 | €1,648.79 | €32.976 |
| 25 + | €1,583.39 | €31.668 |
*price indicative
- RS Stock No.:
- 802-5417
- Mfr. Part No.:
- 1406097
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-8P-MR/1.5-542/FR SCO BK | |
| Jacket Colour | Yellow | |
| Cable Length | 1.5m | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Number of Contacts B | 8 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | IEC 61076-2-104 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-8P-MR/1.5-542/FR SCO BK | ||
Jacket Colour Yellow | ||
Cable Length 1.5m | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Number of Contacts B 8 | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals IEC 61076-2-104 | ||
Coding A | ||
Sensor/Actuator 8 Way Cable Assemblies, M12 to M12 Speedcon
M12 to M12 Speedcon connector cable assemblies, 8 way in a variety of cable lengths with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 2A 30V and IP67 rated once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Approvals
cULus Listed
Related links
- Phoenix Contact Male 8 way Right Angle to Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 8 way M12 to Female 8 way M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 8 way Right Angle to Female 8 way M12 Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 8 way Right Angle to Female 8 way M12 Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way Right Angle to Female 8 way Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 8 way M12 Straight 1.5 m
- Phoenix Contact Male 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 1.5 m
