Phoenix Contact Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 802-5467
- Mfr. Part No.:
- 1446359
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€897.88
(exc. VAT)
€1,104.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €897.88 | €17.958 |
*price indicative
- RS Stock No.:
- 802-5467
- Mfr. Part No.:
- 1446359
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SACC-EC-FS-4CON-M16/2.0 SCO | |
| Cable Length | 2m | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 25V | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SACC-EC-FS-4CON-M16/2.0 SCO | ||
Cable Length 2m | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Voltage 25V | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP67 | ||
Flush Type Sensor/Actuator Speedcon M12 Connectors, M16/PG9 Thread Types with Litz WireWire
Phoenix contact M12 flush mount Speedcon connectors with a length of PVC litz wire. These 4, 5 and 8 way panel mount connectors are A-coded, IP67 rated once mated and with a PG9 or M16 fastening thread where applicable, plastic and metal versions.
Note
Stock numbers 802-5571 , 802-5580 and 802-5616 feature PG9 thread.
Related links
- Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way M12 to 3 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way M12 to Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 500 mm
