Phoenix Contact Female 4 way M8, Right Angle to Male 4 way M12, Straight Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 802-8466
- Mfr. Part No.:
- 1406219
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.48
(exc. VAT)
€21.50
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €17.48 |
| 5 - 24 | €16.61 |
| 25 - 49 | €15.72 |
| 50 + | €15.25 |
*price indicative
- RS Stock No.:
- 802-8466
- Mfr. Part No.:
- 1406219
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-4P-MS/0.5-542/M8 FR SCO BK | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 500mm | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | M8, Right Angle | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Voltage | 60V | |
| Standards/Approvals | cUL, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-4P-MS/0.5-542/M8 FR SCO BK | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 500mm | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A M8, Right Angle | ||
Connector Type B M12, Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Voltage 60V | ||
Standards/Approvals cUL, UL | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- US
Phoenix Contact Sensor Actuator Cable, Unshielded, 48V AC Voltage Rating - SAC-4P-M12MS/0,5-542/M8 FR BK - 1406219
Bridge the gap between your devices and equipment with this sensor actuator cable from Phoenix Contact. It has highly conductive tin-plated copper wires, so quickly shares signals between machines to keep your processes ticking over. Stranded conductor cores mean the component bends easily for flexible installation. Plugging it into awkward spots is no problem thanks to the handy angled connector.
As a robust PVC jacket covers the internal wiring, this is a hardwearing option that handles bumps and scrapes. An IP68 rating confirms it's also protected against dust and water submersion. Screw-lock connectors fix both of its ends in place, dialling down the risk of disconnection caused by movement. A short 500mm length makes this the right assembly for short-range connections without cable clutter. With a lifespan of over 100 mating cycles, it's a safe bet for long-lasting signal transfers.
Features & Benefits
• Industry-standard M8 and M12 connectors for wide compatibility
• UV-resistant jacket means it won't crack when used in direct sunlight
• Supplied pre-assembled, so you can skip straight to connecting equipment
Related links
- Phoenix Contact Female 4 way M8 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 4 way M8 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 500 mm
- Phoenix Contact Female 3 way M12 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 4 way M12 500 mm
- Phoenix Contact Female 4 way M8 500 mm
- Phoenix Contact Female 4 way M12 500 mm
- Phoenix Contact Female 4 way M8 Straight Sensor Actuator Cable, 1.5 m
