Phoenix Contact Male 4 way Straight to 3 way Unterminated Sensor Actuator Cable, 10 m

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
802-8570
Mfr. Part No.:
1406255
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-3P-MS/10.0-542 SH SCO BK

Jacket Colour

Yellow

Cable Length

10m

Jacket Material

PVC

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

Straight

Number of Contacts B

3

Connector Type B

Unterminated

Voltage

30V

IP Rating

IP65, IP67

Standards/Approvals

cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed

Coding

A

Sensor/Actuator 3 Way Cable Assemblies, M12 to Free End, Speedcon, Shielded


M12 to free end shielded Speedcon connector cable assemblies, 3 way in a variety of cable lengths, with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 4A 60V and IP67 rated once mated.

100 mating cycles

Operating temperature range -25 to +90 °C

Surge voltage category II

Approvals

UL Listed, cUL Listed, cULus Listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy