Phoenix Contact Right Angle Male 3 way M12 to Unterminated Sensor Actuator Cable, 10m

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
802-8602
Mfr. Part No.:
1406262
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-3P-MR/10.0-542 SH SCO BK

Number of Cores

3

Cross Sectional Area

0.34 mm²

Length

10m

Sheath Colour

Yellow

Sheath Material

PVC

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

3

Connector 1

M12

Connector 1 Gender

Male

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Shielded

Connector 1 Housing Gender

Male

American Wire Gauge

22 AWG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy