Phoenix Contact Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 pack of 50 units)*

€1,042.52

(exc. VAT)

€1,282.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€1,042.52€20.85

*price indicative

RS Stock No.:
802-8627
Mfr. Part No.:
1406269
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-3P- 5.0-542/ FR SH SCO BK

Product Type

Sensor Actuator Cable

Jacket Material

Polyvinyl Chloride

Jacket Colour

Yellow

Cable Length

5m

Connector Gender A

Female

Connector Type A

Right Angle

Number of Contacts A

3

Number of Contacts B

3

Connector Type B

Unterminated

Voltage

30V

IP Rating

IP65, IP67

Standards/Approvals

cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed

Coding

A

Sensor/Actuator 3 Way Cable Assemblies, M12 to Free End, Speedcon, Shielded


M12 to free end shielded Speedcon connector cable assemblies, 3 way in a variety of cable lengths, with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 4A 60V and IP67 rated once mated.

100 mating cycles

Operating temperature range -25 to +90 °C

Surge voltage category II

Approvals

UL Listed, cUL Listed, cULus Listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy