Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

€89.72

(exc. VAT)

€110.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€89.72

*price indicative

RS Stock No.:
803-3272
Mfr. Part No.:
1424245
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-4P-MSS/ 5.0-PUR PE SH SCO

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Colour

Orange

Jacket Material

Polyurethane

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

4

Number of Contacts B

4

Connector Type B

Unterminated

Voltage

690V

IP Rating

IP65

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-111, UL

Coding

S

M12 SPEEDCON Cables - S-Coded


A range of Speedcon M12 bus system connector cable assemblies. S-coded and compatible with CANopen and DeviceNet systems.

M12 connectors with PVC shielded cable in a variety of lengths to suit many applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy