Phoenix Contact 12 way M12 to Female 12 way Unterminated Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 803-3360
- Mfr. Part No.:
- 1437083
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€71.52
(exc. VAT)
€87.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.52 |
*price indicative
- RS Stock No.:
- 803-3360
- Mfr. Part No.:
- 1437083
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACC-SQ | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 500mm | |
| Jacket Material | Polyvinyl Chloride, Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 12 | |
| Connector Type A | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 12 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | UL Listed, IEC 61076-2-101, EAC-RoHS | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACC-SQ | ||
Product Type Sensor Actuator Cable | ||
Cable Length 500mm | ||
Jacket Material Polyvinyl Chloride, Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 12 | ||
Connector Type A M12 | ||
Connector Gender B Female | ||
Number of Contacts B 12 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP67, IP65 | ||
Standards/Approvals UL Listed, IEC 61076-2-101, EAC-RoHS | ||
Coding A | ||
Bus System Cable Assemblies, M12 Speedcon
A range of Speedcon M12 bus system connector cable assemblies, angled M12 connector to angled M12 connector. A-coded and compatible with CANopen and DeviceNet systems, M12 5 way connectors with PVC grey shielded cable in a variety of lengths to suit many applications.
Operating temperature range -25 to +90 °C
IP67 rated once mated
Related links
- Phoenix Contact Male 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 12 way M12 to Unterminated 12 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact 12 way M12 to Female 12 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact 12 way M12 to Female 12 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 12 way M12 500 mm
- Phoenix Contact Female 12 way M12 to 12 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 12 way M12 to Female 12 way Unterminated Sensor Actuator Cable, 1 m
