Turck Female 3 way M12 to Sensor Actuator Cable, 25 m
- RS Stock No.:
- 833-6565
- Mfr. Part No.:
- RK 4T-25
- Manufacturer:
- Turck
Subtotal (1 unit)*
€155.63
(exc. VAT)
€191.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €155.63 |
*price indicative
- RS Stock No.:
- 833-6565
- Mfr. Part No.:
- RK 4T-25
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Series | RK | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 25m | |
| Number of Contacts A | 3 | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Voltage | 250V | |
| IP Rating | IP68, IP69K | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Series RK | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 25m | ||
Number of Contacts A 3 | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Voltage 250V | ||
IP Rating IP68, IP69K | ||
Standards/Approvals UL | ||
RK Series
The RK Series of cordsets and cable connectors from Turck Banner.
Cordset & Cable Connector Female
New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.
Related links
- Turck Female 3 way M12 to Sensor Actuator Cable, 15 m
- Turck Female 3 way M12 to Sensor Actuator Cable, 20 m
- Turck Female 3 way M12 to Sensor Actuator Cable, 4 m
- Turck Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 25 m
- Turck Female 4 way M12 to Male M12 Sensor Actuator Cable, 3 m
- Turck Male 5 way Straight to Female 4 way Straight Sensor Actuator Cable, 25 m
- SICK Female 3 way M8 to Unterminated Sensor Actuator Cable, 25 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M8 Sensor Actuator Cable, 25 m
