Turck Female 4 way M12 to Sensor Actuator Cable, 15 m
- RS Stock No.:
- 833-9094
- Mfr. Part No.:
- RK 4.41T-15
- Manufacturer:
- Turck
Subtotal (1 unit)*
€142.48
(exc. VAT)
€175.25
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.48 |
*price indicative
- RS Stock No.:
- 833-9094
- Mfr. Part No.:
- RK 4.41T-15
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Series | RK | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 15m | |
| Jacket Colour | Blue | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Voltage | 250V | |
| IP Rating | IP68, IP69K | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Series RK | ||
Product Type Sensor Actuator Cable | ||
Cable Length 15m | ||
Jacket Colour Blue | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Voltage 250V | ||
IP Rating IP68, IP69K | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- MX
RK Series
The RK Series of cordsets and cable connectors from Turck Banner.
Cordset & Cable Connector Female
New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.
Related links
- Turck Female 3 way M12 to Sensor Actuator Cable, 15 m
- Turck Female 4 way M12 to Free End Sensor Actuator Cable, 15 m
- Turck Female 4 way M12 to Male M12 Sensor Actuator Cable, 3 m
- Turck Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 15 m
- Turck Male 5 way Straight to Female 4 way Straight Sensor Actuator Cable, 15 m
- Siemens Female 4 way M8 to Female 4 way Unterminated Sensor Actuator Cable, 15 m
- Molex Female 4 way Straight to Unterminated Sensor Actuator Cable, 15 m
- Telemecanique Sensors Female 4 way Straight to Unterminated Sensor Actuator Cable, 15 m
