Turck Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1 m
- RS Stock No.:
- 833-9763
- Mfr. Part No.:
- RSC RKC 572-1M
- Manufacturer:
- Turck
Subtotal (1 unit)*
€74.93
(exc. VAT)
€92.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.93 |
*price indicative
- RS Stock No.:
- 833-9763
- Mfr. Part No.:
- RSC RKC 572-1M
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Series | RSC RKC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1m | |
| Jacket Colour | Grey | |
| Jacket Material | High Density Polyethylene | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | CSA, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Series RSC RKC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1m | ||
Jacket Colour Grey | ||
Jacket Material High Density Polyethylene | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals CSA, UL | ||
Coding A | ||
Turck Sensor Actuator Cable, 22 AWG, IP67 Rating - RSC Series -RSC RKC 572-1M
Get your components talking to each other with this sensor-actuator cable from Turck. It's fitted with two M12 connectors, one male and one female, so hooking it up to peripherals is quick and easy. As it has 5 cores, it handles multiple control signals and power connections while providing bidirectional communication, to help you operate complex systems. The cable has a mechanical life of 100 mating cycles, so you can rely on it for long-term performance.
Features & Benefits
• Voltage rating of 250V makes it suitable for us with the UK and European mains supply
• Foil shielding protects1 signal from EMI to maintain its integrity
• Operating temperature range of -40°C to +80°C means it's suitable for use in harsh industrial environments
• Length of 1m makes a short-range connection without excess clutter
• Rated IP67 when screwed together, so is fully dustproof and withstands immersion in up to 1m of water for 30 minutes
Applications
• Breweries and bottling plants
• Factory automation
• Pharmaceutical manufacturing
How are the connectors on this cable held in place?
The connectors on this cable are held in place with a nickel-over-brass coupling nut, to help keep them from shaking free.
Related links
- Turck Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 2 m
- Turck Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 5 m
- Turck Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 3 m
- Turck Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1 m
- Turck Male 5 way M12 to Female 5 way Polyvinyl Chloride Sensor Actuator Cable, 2 m
- Turck Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 2 m
- Turck Male 5 way Straight to Female 4 way Straight Sensor Actuator Cable, 15 m
- Turck Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 10 m
