Phoenix Contact Male 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

€84.79

(exc. VAT)

€104.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€84.79

*price indicative

RS Stock No.:
855-3571
Mfr. Part No.:
1408822
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-4P-MRT/10.0-PUR SCO

Product Type

Sensor Actuator Cable

Jacket Colour

Black, Grey

Cable Length

10m

Jacket Material

Polyurethane

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

Right Angle

Connector Type B

Unterminated

Number of Contacts B

4

Voltage

60V

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-111, UL

IP Rating

IP65, IP67

Coding

T

RoHS Status: Exempt

COO (Country of Origin):
DE
Power cable, 4-position, PUR halogen-free, black-gray RAL 7021, Plug angled M12, coding: T, on free cable end, cable length: 10 m, For direct current up to 12 A/63 V

Our standard: robust halogen-free PUR cable;Easy and safe: 100% electrically tested plug-in components;High-performance: DC connectors for up to 12 A and 63 V DC;Protection against incorrect connection using special T-coding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy