Phoenix Contact Male 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

€59.57

(exc. VAT)

€73.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.57

*price indicative

RS Stock No.:
855-3622
Mfr. Part No.:
1408841
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-4P-MRS/ 5.0-PUR PE SCO

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Cable Length

5m

Number of Contacts A

4

Connector Type A

Right Angle

Connector Gender A

Male

Number of Contacts B

4

Connector Type B

Unterminated

Voltage

630V

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-111, UL

IP Rating

IP65, IP67

Coding

S

RoHS Status: Exempt

COO (Country of Origin):
DE
Power cable, 4-position, PUR halogen-free, black-gray RAL 7021, Plug angled M12, coding: S, on free cable end, cable length: 5 m, for AC current up to 12 A/690 V

Our standard: robust halogen-free PUR cable;Protection against incorrect connection using special S-coding;High-performance: AC connectors for up to 12 A and 690 V AC;Easy and safe: 100% electrically tested plug-in components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy