Phoenix Contact Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 1 m
- RS Stock No.:
- 855-3688
- Mfr. Part No.:
- 1411644
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€25.45
(exc. VAT)
€31.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €25.45 |
*price indicative
- RS Stock No.:
- 855-3688
- Mfr. Part No.:
- 1411644
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-3P- 1.0-PVC/FSS PE SCO | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 3 | |
| Voltage | 230V | |
| IP Rating | IP67 | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-111, UL | |
| Coding | S | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-3P- 1.0-PVC/FSS PE SCO | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Number of Contacts B 3 | ||
Voltage 230V | ||
IP Rating IP67 | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-111, UL | ||
Coding S | ||
- COO (Country of Origin):
- DE
Power cable, 3-position, PVC, black, free cable end, on Socket straight M12, coding: S, cable length: 1 m, for AC current up to 16 A/230 V
Easy and safe: 100% electrically tested plug-in components;High-performance: AC connectors for up to 16 A and 230 V AC;Protection against incorrect connection using special S-coding
Related links
- Phoenix Contact Female 3 way M8 to Unterminated 3 way Unterminated Sensor Actuator Cable, 1 m
- Phoenix Contact Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 1 m
- Phoenix Contact Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 1 m
- Phoenix Contact Female 12 way Straight to 12 way Unterminated Sensor Actuator Cable, 1 m
- Phoenix Contact Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 1 m
- Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 1 m
- Phoenix Contact Female 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 1 m
- Phoenix Contact Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 1 m
