Phoenix Contact Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 855-3710
- Mfr. Part No.:
- 1411651
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€67.40
(exc. VAT)
€82.90
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.40 |
*price indicative
- RS Stock No.:
- 855-3710
- Mfr. Part No.:
- 1411651
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-3P-10.0-PVC/FRS PE SCO | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 3 | |
| Voltage | 230 V | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-111, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-3P-10.0-PVC/FRS PE SCO | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Connector Type B Unterminated | ||
Number of Contacts B 3 | ||
Voltage 230 V | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-111, UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Power cable, 3-position, PVC, black, free cable end, on Socket angled M12, coding: S, cable length: 10 m, for AC current up to 16 A/230 V
Easy and safe: 100% electrically tested plug-in components;High-performance: AC connectors for up to 16 A and 230 V AC;Protection against incorrect connection using special S-coding
Related links
- Phoenix Contact Female 3 way M12 to 3 way Free End Sensor Actuator Cable, 10 m
- Phoenix Contact Female 3 way M8 to 3 way Free End Sensor Actuator Cable, 10 m
- Phoenix Contact Female 3 way DIN 43650 Form C to 3 way Free End Sensor Actuator Cable, 10 m
- Phoenix Contact Female 3 way Angled Socket M8 to Female Free End Sensor Actuator Cable, 10 m
- Phoenix Contact Female 3 way M8 to Free End Sensor Actuator Cable, 10 m
- HARTING Female 3 way M12 to Female 3 way Free End Sensor Actuator Cable, 10 m
- HARTING Female 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 3 way M12 to 3 way Free End Sensor Actuator Cable, 10 m
