Phoenix Contact Female 3 way M8, Right Angle to Female Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 256-1743
- Mfr. Part No.:
- 1404478
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€41.02
(exc. VAT)
€50.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €41.02 |
*price indicative
- RS Stock No.:
- 256-1743
- Mfr. Part No.:
- 1404478
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Type A | M8, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | EAC, EN, IEC, ISO, RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Type A M8, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals EAC, EN, IEC, ISO, RoHS, UL, VDE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact product is a sensor and actuator cable to connect sensors and actuators quickly and easily in the field. It provides quick and reliable connection even in confined spaces. It has an advanced shielding technology that provides a totally
Easy and safe
100 percent electrically tested plug in components
Head thread type is M8
Number of positions are 5
Cable length is 10 m
Related links
- Phoenix Contact Female 3 way M8 10 m
- Phoenix Contact Female 3 way M8 3 m
- Phoenix Contact Female 3 way M8 1.5 m
- Phoenix Contact Female 3 way M8 to 3 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 3 way Free Cable End to 3 way M8 10 m
- Phoenix Contact Female 3 way M8 10 m
- Phoenix Contact Female 3 way M8 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 3 way M8 1.5 m
