Phoenix Contact Male 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

€26.32

(exc. VAT)

€32.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.32

*price indicative

RS Stock No.:
856-6084
Mfr. Part No.:
1407288
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-3P- 3

Product Type

Sensor Actuator Cable

Cable Length

3m

Jacket Colour

Black

Jacket Material

Polyurethane

Connector Type A

Straight

Number of Contacts A

3

Connector Gender A

Male

Connector Type B

Unterminated

Number of Contacts B

3

Voltage

24V

IP Rating

IP65, IP66K, IP67, IP68

Standards/Approvals

CSAus, EAC-RoHS, EN 175301-803

COO (Country of Origin):
PL
Sensor/actuator cable, 3-position, PUR halogen-free, black RAL 9005, free cable end, on Valve connector A, with 1 LED, connected with Z diode, cable length: 3 m, for outdoor applications, With stainless steel central screw and additional silicone seal (red)

Robust valve connector with Zener diode as protective circuit;Easy and safe: 100% electrically tested plug-in components;Corrosion protection for all exposed metal parts, thanks to the use of stainless steel type 1.4404;Robust throughout: resistant to oil, UV, and ozone, withstands temperatures from -20°C to +85°C

Convenient: increased machine availability thanks to quick and easy diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy