Phoenix Contact Male 3 way M8, Straight to Female 3 way Angled Socket M8 Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 856-6218
- Mfr. Part No.:
- 1458761
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€53.16
(exc. VAT)
€65.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.16 |
*price indicative
- RS Stock No.:
- 856-6218
- Mfr. Part No.:
- 1458761
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-3P-M8Y/2X1 | |
| Cable Length | 1.5m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | Angled Socket M8 | |
| Voltage | 24V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-3P-M8Y/2X1 | ||
Cable Length 1.5m | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Connector Type A M8, Straight | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B Angled Socket M8 | ||
Voltage 24V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug straight M8, on Socket angled M8, with 2 LEDs and Socket angled M8, with 2 LEDs, cable length: 1.5 m
Related links
- Phoenix Contact Male 3 way M8 1.5 m
- Phoenix Contact Male 3 way M12 1.5 m
- Phoenix Contact Female 3 way M8 1.5 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 1.5 m
- Phoenix Contact Female 3 way M8 1.5 m
- Phoenix Contact Male 3 way M8 600 mm
- Phoenix Contact Male 3 way M8 500 mm
- Phoenix Contact Male 3 way M12 300 mm
