Phoenix Contact Male 5 way M12 to Unterminated Sensor Actuator Cable, 3 m
- RS Stock No.:
- 856-6233
- Mfr. Part No.:
- 1682760
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€28.62
(exc. VAT)
€35.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.62 |
*price indicative
- RS Stock No.:
- 856-6233
- Mfr. Part No.:
- 1682760
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-5P-M12MR | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 3m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 5 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP65, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-5P-M12MR | ||
Product Type Sensor Actuator Cable | ||
Cable Length 3m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Number of Contacts A 5 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP65, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 5-position, PUR halogen-free, black-gray RAL 7021, shielded, Plug angled M12, coding: A, on free cable end, cable length: 3 m
Our standard: robust halogen-free PUR cable;Easy and safe: 100% electrically tested plug-in components
Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Related links
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way M12 to Unterminated 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way Straight to Unterminated 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way M8 to 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way Straight to Female 5 way M12 Sensor Actuator Cable, 3 m
