Phoenix Contact Male 2 way M12 to 2 way Free Cable End Sensor Actuator Cable, 2 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
856-6602
Mfr. Part No.:
1402849
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-6P

Product Type

Sensor Actuator Cable

Jacket Material

PUR

Jacket Colour

Blue

Cable Length

2m

Number of Contacts A

2

Connector Gender A

Male

Connector Type A

M12

Number of Contacts B

2

Connector Type B

Free Cable End

Voltage

60V

Standards/Approvals

cUL, cULus, IEC 60332 1, IEC 61076 2 101, RoHS II, UL

IP Rating

IP67

COO (Country of Origin):
DE
Bus system flush-type plug, PROFIBUS, 2-pos., M12, shielded, green outer sheath, B-coded, rear/screw mounting with M16 thread, with 2 m bus cable, 2 x 0.25 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy