Phoenix Contact Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

€32.74

(exc. VAT)

€40.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.74

*price indicative

RS Stock No.:
856-6889
Mfr. Part No.:
1406853
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-3P

Product Type

Sensor Actuator Cable

Jacket Colour

Grey

Cable Length

10m

Jacket Material

Polypropylene, Ethylene Propylene Diene Monomer

Connector Type A

Right Angle

Number of Contacts A

4

Connector Gender A

Female

Number of Contacts B

4

Connector Type B

Unterminated

Voltage

30V

IP Rating

IP65, IP68, IP67, IP69K

Standards/Approvals

IEC 61076-2-104, FDA 21 CFR 177.2600, EAC-RoHS

COO (Country of Origin):
PL
Sensor/actuator cable, 4-position, PP-EPDM halogen-free, gray RAL 7035, free cable end, on Socket angled M8, cable length: 10 m, Hygienic design, with plastic knurl

Easy and safe: 100% electrically tested plug-in components;Contamination can be detected quickly – thanks to the light color;Easy to clean, thanks to the special hygienic design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy