Phoenix Contact Male 4 way M12 to Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

€26.54

(exc. VAT)

€32.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.54

*price indicative

RS Stock No.:
856-6892
Mfr. Part No.:
1442382
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-4P

Product Type

Sensor Actuator Cable

Cable Length

10m

Jacket Material

Polypropylene

Jacket Colour

Black, Grey

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

M12

Connector Type B

Unterminated

Voltage

250 V

IP Rating

IP65, IP67, IP68

Standards/Approvals

IEC 61076-2-101

COO (Country of Origin):
PL
Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12, coding: A, on free cable end, cable length: 10 m, with plastic knurl

Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable;Save weight – our connectors with light plastic knurl

Related links

Recently viewed