Phoenix Contact Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

€87.48

(exc. VAT)

€107.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€87.48

*price indicative

RS Stock No.:
855-3606
Mfr. Part No.:
1408830
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-4P-10.0-PUR/FRT SCO

Product Type

Sensor Actuator Cable

Cable Length

10m

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Connector Gender A

Female

Number of Contacts A

4

Connector Type A

Right Angle

Number of Contacts B

4

Connector Type B

Unterminated

Voltage

60 V

IP Rating

IP65, IP67

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-111, UL

RoHS Status: Exempt

COO (Country of Origin):
DE
Power cable, 4-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket angled M12, coding: T, cable length: 10 m, For direct current up to 12 A/63 V

High-performance: DC connectors for up to 12 A and 63 V DC;Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable;Protection against incorrect connection using special T-coding

Related links