Phoenix Contact Straight Male 3 way DIN 43650 Form A to Unterminated Sensor Actuator Cable, 3m
- RS Stock No.:
- 857-5669
- Mfr. Part No.:
- 1401131
- Manufacturer:
- Phoenix Contact
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€15.53
(exc. VAT)
€19.10
(inc. VAT)
- RS Stock No.:
- 857-5669
- Mfr. Part No.:
- 1401131
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-3P | |
| Cross Sectional Area | 0.5 mm² | |
| Number of Cores | 3 | |
| Sheath Colour | Black/Grey | |
| Length | 3m | |
| Sheath Material | PUR | |
| Connector 1 Gender | Male | |
| Connector 1 Orientation | Straight | |
| Connector 1 Number of Contacts | 3 | |
| Connector 1 | DIN 43650 Form A | |
| Connector 2 | Unterminated | |
| Voltage Rating | 24 V dc | |
| Current Rating | 4 A | |
| IP Rating | IP67 | |
| Insulation Material | PP | |
| Minimum Bend Radius | 22.5 mm | |
| Cable Shape | Twisted Pair | |
| Oil Resistant | Yes | |
| Connector 1 Housing Gender | Male | |
| Conductor Material | Bare Cu litz wires | |
| Fire Behaviour | Halogen Free | |
| Outer Diameter | 4.5mm | |
| American Wire Gauge | 20 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-3P | ||
Cross Sectional Area 0.5 mm² | ||
Number of Cores 3 | ||
Sheath Colour Black/Grey | ||
Length 3m | ||
Sheath Material PUR | ||
Connector 1 Gender Male | ||
Connector 1 Orientation Straight | ||
Connector 1 Number of Contacts 3 | ||
Connector 1 DIN 43650 Form A | ||
Connector 2 Unterminated | ||
Voltage Rating 24 V dc | ||
Current Rating 4 A | ||
IP Rating IP67 | ||
Insulation Material PP | ||
Minimum Bend Radius 22.5 mm | ||
Cable Shape Twisted Pair | ||
Oil Resistant Yes | ||
Connector 1 Housing Gender Male | ||
Conductor Material Bare Cu litz wires | ||
Fire Behaviour Halogen Free | ||
Outer Diameter 4.5mm | ||
American Wire Gauge 20 AWG | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact 3 way DIN 43650 Form C to Sensor Actuator Cable, 3m
- Phoenix Contact Male 3 way M12 to DIN 43650 Form B Sensor Actuator Cable, 3m
- Phoenix Contact 4 way DIN 43650 Form B x 2 to Sensor Actuator Cable, 3m
- Phoenix Contact Male 5 way M12 to DIN 43650 Form A Sensor Actuator Cable, 3m
- Phoenix Contact Straight Male M8 to Straight Female 3 way M8 Sensor Actuator Cable, 3m
- Phoenix Contact Straight Male 3 way DIN 43650 Form A to Unterminated Sensor Actuator Cable, 10m
- Phoenix Contact Straight Male 3 way DIN 43650 Form A to Unterminated Sensor Actuator Cable, 1.5m
- Amphenol Industrial Straight Male 3 way M12 to Unterminated Sensor Actuator Cable, 3m

