Phoenix Contact Male 3 way Straight to Unterminated 3 way Unterminated Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 857-6053
- Mfr. Part No.:
- 1530582
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€16.99
(exc. VAT)
€20.90
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €16.99 |
*price indicative
- RS Stock No.:
- 857-6053
- Mfr. Part No.:
- 1530582
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACC-E-M5MS | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Thermoplastic Elastomer | |
| Cable Length | 500mm | |
| Jacket Colour | Black, Blue, Brown | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Gender B | Unterminated | |
| Number of Contacts B | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 61076-2-105 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACC-E-M5MS | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Thermoplastic Elastomer | ||
Cable Length 500mm | ||
Jacket Colour Black, Blue, Brown | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Gender B Unterminated | ||
Number of Contacts B 3 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals IEC 61076-2-105 | ||
Sensor/actuator flush-type plug, 3-pos., M5, prewall/screw mounting, with M5 thread, with 0.5 m TPE litz wire, 3 x 0.14 mm²
Related links
- Phoenix Contact Male 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M8 to 3 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M8 to Unterminated 3 way Unterminated Sensor Actuator Cable, 3 m
- HARTING Female 4 way Straight to Female 3 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M12 to Unterminated 3 way Unterminated Sensor Actuator Cable, 3 m
- TE Connectivity Female 3 way M8 500 mm
- Phoenix Contact Male 3 way M12 to Unterminated 3 way Unterminated Sensor Actuator Cable, 10 m
- TE Connectivity Female 3 way M8 500 mm
