Phoenix Contact Male 4 way M12, Right Angle to Female 4 way Angled Socket M8 Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 858-2850
- Distrelec Article No.:
- 304-23-177
- Mfr. Part No.:
- 1671551
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€19.70
(exc. VAT)
€24.23
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.70 |
*price indicative
- RS Stock No.:
- 858-2850
- Distrelec Article No.:
- 304-23-177
- Mfr. Part No.:
- 1671551
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-4P-M12MR | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 300mm | |
| Connector Gender A | Male | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 4 | |
| Connector Type B | Angled Socket M8 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| Standards/Approvals | cUL, cULus, EAC, IEC 61076 2 101 (M12 connector), IEC 61076 2 104 (M8 connector), RoHS, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-4P-M12MR | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 300mm | ||
Connector Gender A Male | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 4 | ||
Connector Type B Angled Socket M8 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 30V | ||
Standards/Approvals cUL, cULus, EAC, IEC 61076 2 101 (M12 connector), IEC 61076 2 104 (M8 connector), RoHS, UL | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, Plug angled M12, coding: A, on Socket angled M8, cable length: 0.3 m
Our standard: robust halogen-free PUR cable;Easy and safe: 100% electrically tested plug-in components
Related links
- Phoenix Contact Male 4 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M12 300 mm
- Phoenix Contact Male 4 way M8 Straight Angled Socket M8 Sensor Actuator
- Phoenix Contact Male 4 way M12 300 mm
- Phoenix Contact Male 4 way Free Cable End to Female 4 way Angled Socket M8 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way M12 Straight 300 mm
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact Male 4 way Plug to Female Angled Socket M8 Sensor Actuator Cable, 100 m
