Phoenix Contact Female 12 way Right Angle to 11 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 858-3764
- Mfr. Part No.:
- 1684043
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€162.19
(exc. VAT)
€199.49
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €162.19 |
*price indicative
- RS Stock No.:
- 858-3764
- Mfr. Part No.:
- 1684043
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | RCK-TWUM/BL12+10/ 0PUR-U | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 12 | |
| Number of Contacts B | 11 | |
| Connector Type B | Unterminated | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | DIN EN 50265, EAC: 19060508, VD0472 Part 803 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series RCK-TWUM/BL12+10/ 0PUR-U | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts A 12 | ||
Number of Contacts B 11 | ||
Connector Type B Unterminated | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals DIN EN 50265, EAC: 19060508, VD0472 Part 803 | ||
IP Rating IP65, IP67 | ||
M23 socket, angled, 12-pos., with 10 m master cable, pin 9 and 10 bridged
Related links
- Phoenix Contact Female 12 way Right Angle to Unterminated 12 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 12 way Right Angle to 12 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 12 way M23 to 12 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 10 m
- HARTING Female 12 way Right Angle to 12 way Unterminated Sensor Actuator Cable, 10 m
- HARTING Male 3 way M8 10 m
- Phoenix Contact Female 12 way M12 to Unterminated Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact 12 way M12 to Female 12 way Unterminated Sensor Actuator Cable, 10 m
