Phoenix Contact Female 4 way DIN 43650 Form BI to Unterminated 4 way Straight Sensor Actuator Cable, 150 mm
- RS Stock No.:
- 858-8233
- Mfr. Part No.:
- 1458473
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€38.84
(exc. VAT)
€47.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.84 |
*price indicative
- RS Stock No.:
- 858-8233
- Mfr. Part No.:
- 1458473
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 150mm | |
| Jacket Material | PUR, PVC | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | DIN 43650 Form BI | |
| Connector Gender B | Unterminated | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Voltage | 24V | |
| Standards/Approvals | CSAus, IEC 61076-2-101 | |
| IP Rating | IP65, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 150mm | ||
Jacket Material PUR, PVC | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A DIN 43650 Form BI | ||
Connector Gender B Unterminated | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Voltage 24V | ||
Standards/Approvals CSAus, IEC 61076-2-101 | ||
IP Rating IP65, IP67 | ||
Coding A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Double valve connector adapter, npn, 4-position, PUR/PVC, black RAL 9005, Plug straight M12 SPEEDCON, coding: A, on Valve connector BI (11 mm), with 1 LED, connected with Z diode and Valve connector BI (11 mm), with 1 LED, connected with Z diode, valve connector spacing: 0.15 m
Convenient: increased machine availability thanks to quick and easy diagnostics
Related links
- Phoenix Contact Female 4 way DIN 43650 Form BI to Unterminated 4 way Straight Sensor Actuator Cable, 200 mm
- Phoenix Contact Female 4 way DIN 43650 Form BI to Unterminated 4 way Straight Sensor Actuator Cable, 100 mm
- Phoenix Contact Female 4 way DIN 43650 Form B to Male 4 way Straight Sensor Actuator Cable, 150 mm
- Phoenix Contact Female 4 way DIN 43650 Form BI to Unterminated 4 way M12 Sensor Actuator Cable, 200 mm
- Phoenix Contact Female 4 way DIN 43650 Form A to Male 4 way Straight Sensor Actuator Cable, 150 mm
- Phoenix Contact Female 4 way DIN 43650 Form BI to Male 4 way M12 Sensor Actuator Cable, 100 mm
- Phoenix Contact Female 4 way DIN 43650 Form B to Male 4 way M12 Sensor Actuator Cable, 150 mm
- Phoenix Contact Female 4 way DIN 43650 Form A to Male 4 way M12 Sensor Actuator Cable, 150 mm
