Phoenix Contact Male 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 859-2009
- Mfr. Part No.:
- 1682689
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€18.53
(exc. VAT)
€22.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.53 |
*price indicative
- RS Stock No.:
- 859-2009
- Mfr. Part No.:
- 1682689
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Cable Length | 1.5m | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 3 | |
| Voltage | 48V, 60V | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, UL Listed | |
| IP Rating | IP65, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Cable Length 1.5m | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Number of Contacts B 3 | ||
Voltage 48V, 60V | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, UL Listed | ||
IP Rating IP65, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, shielded, Plug angled M12, coding: A, on free cable end, cable length: 1.5 m
Our standard: robust halogen-free PUR cable;Easy and safe: 100% electrically tested plug-in components
Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Related links
- Phoenix Contact Male 3 way M12 to Unterminated 3 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M8 to 3 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M12 1.5 m
- Phoenix Contact Male 3 way M8 Right Angle Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M8 to Unterminated 3 way Free Cable End Sensor Actuator Cable, 1.5 m
