Phoenix Contact Female 3 way M12 to Unterminated 3 way Unterminated Sensor Actuator Cable, 3 m
- RS Stock No.:
- 859-2071
- Mfr. Part No.:
- 1456682
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€15.91
(exc. VAT)
€19.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €15.91 |
*price indicative
- RS Stock No.:
- 859-2071
- Mfr. Part No.:
- 1456682
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Number of Contacts A | 3 | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Gender B | Unterminated | |
| Number of Contacts B | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 300V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Number of Contacts A 3 | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Gender B Unterminated | ||
Number of Contacts B 3 | ||
Connector Type B Unterminated | ||
Voltage 300V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | ||
Coding A | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 3-position, PUR halogen-free, resistant to welding sparks, highly flexible, gray RAL 7001, free cable end, on Socket straight M12, coding: A, cable length: 3 m, for robots and drag chains
Flexible: cable supports a high degree of torsion and bending;Easy and safe: 100% electrically tested plug-in components;Reliable solution for the body shop as cable is resistant to welding sparks
Related links
- Phoenix Contact Female 3 way M12 to Unterminated 3 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 3 way M8 to 3 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 3 way Free Cable End to Unterminated 3 way Angled Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Female 3 way Straight to 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 3 way DIN 43650 Form B to 3 way Unterminated Sensor Actuator Cable, 3 m
