Phoenix Contact Female 5 way M12 to Sensor Actuator Cable, 4 m
- RS Stock No.:
- 859-2074
- Mfr. Part No.:
- 1567681
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€1,001.35
(exc. VAT)
€1,231.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,001.35 | €20.027 |
*price indicative
- RS Stock No.:
- 859-2074
- Mfr. Part No.:
- 1567681
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SACC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 4m | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SACC | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 4m | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Sensor/actuator flush-type socket, 5-pos., M12, B-coded, front/screw mounting with Pg9 thread, can be positioned, with 4 m TPE litz wire, 5 x 0.34 mm²
Related links
- Phoenix Contact Female 5 way M12 4 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 4 m
- Phoenix Contact Female 5 way M12 to Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 5 way M12 to Sensor Actuator Cable, 3 m
- Phoenix Contact Female 5 way M12 to Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 4 way M12 to Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way M12 to 4 way Free Cable End Bus Cable, 2 m
- Phoenix Contact Female 5 way Female 5 way M12 Sensor Actuator Cable, 1.5 m
