Phoenix Contact Female 5 way M12 to Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 256-1519
- Mfr. Part No.:
- 1694185
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€19.01
(exc. VAT)
€23.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.01 |
*price indicative
- RS Stock No.:
- 256-1519
- Mfr. Part No.:
- 1694185
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts A | 5 | |
| Voltage | 24V | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP68, IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts A 5 | ||
Voltage 24V | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP68, IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is a 1.5 m long cable of 3 position. One end of cable is connected to socket straight M12 and other end is free. It is PUR halogen free.
Cable length is 1.5 m
Connection 1 is socket straight M12
Three position
PUR halogen free
Related links
- Phoenix Contact Female 5 way M12 to 5 way M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 5 way Female 5 way M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 5 way M12 1.5 m
- Phoenix Contact Female 5 way M12 to Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 5 way M12 1.5 m
- Phoenix Contact Female 5 way M12 to Unterminated 5 way Straight Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 5 way M12 to Unterminated 5 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
