Phoenix Contact 4 way M12 to Female 4 way Unterminated Sensor Actuator Cable, 3 m
- RS Stock No.:
- 859-2087
- Mfr. Part No.:
- 1442722
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€15.07
(exc. VAT)
€18.54
(inc. VAT)
In Stock
- 4 unit(s) ready to ship
- Plus 5 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.07 |
*price indicative
- RS Stock No.:
- 859-2087
- Mfr. Part No.:
- 1442722
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 3m | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, UL Listed | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Cable Length 3m | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, UL Listed | ||
Coding A | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket angled M12, coding: A, cable length: 3 m, with plastic knurl
Save weight – our connectors with light plastic knurl;Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable
Related links
- Phoenix Contact 4 way M12 to Female 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact 4 way Straight to Female 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact 4 way Right Angle to Female 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact 4 way Free Cable End to Unterminated 4 way Valve Connector B (10 mm) Sensor Actuator Cable, 3 m
- Phoenix Contact 4 way Free Cable End to Unterminated 4 way Valve Connector BI (11 mm) Sensor Actuator Cable, 3 m
