Phoenix Contact Male 3 way M12 to Female 3 way M12 Sensor Actuator Cable, 3 m
- RS Stock No.:
- 859-2172
- Mfr. Part No.:
- 1456802
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€28.75
(exc. VAT)
€35.36
(inc. VAT)
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.75 |
*price indicative
- RS Stock No.:
- 859-2172
- Mfr. Part No.:
- 1456802
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 3m | |
| Connector Type A | M12 | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Number of Contacts B | 3 | |
| Voltage | 250 V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Grey | ||
Jacket Material Polyurethane | ||
Cable Length 3m | ||
Connector Type A M12 | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Number of Contacts B 3 | ||
Voltage 250 V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 3-position, PUR halogen-free, resistant to welding sparks, highly flexible, gray RAL 7001, Plug straight M12, coding: A, on Socket straight M12, coding: A, cable length: 3 m, for robots and drag chains
Flexible: cable supports a high degree of torsion and bending;Easy and safe: 100% electrically tested plug-in components;Reliable solution for the body shop as cable is resistant to welding sparks
Related links
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way Straight Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way Straight Plug M8 to Female 3 way Straight Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way Angled Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way Straight Socket M12 to Female 3 way Straight Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way Angled Plug M12 to Female 3 way Straight Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way Straight Socket M12 Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way Straight Socket M8 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way Straight Plug M8 to Female 3 way Straight Socket M12 Sensor Actuator Cable, 10 m
