Phoenix Contact Male 3 way M8, Straight to Female 3 way M12, Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 519-401
- Mfr. Part No.:
- 1560138
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€40.02
(exc. VAT)
€49.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.02 |
*price indicative
- RS Stock No.:
- 519-401
- Mfr. Part No.:
- 1560138
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | M8, Straight | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 3 | |
| Voltage | 60V | |
| IP Rating | IP67, IP65, IP68 | |
| Standards/Approvals | DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A M8, Straight | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Number of Contacts B 3 | ||
Voltage 60V | ||
IP Rating IP67, IP65, IP68 | ||
Standards/Approvals DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable offers exceptional performance and reliability for industrial automation systems. Designed with a halogen free PUR outer sheath, it ensures safety while providing robust connectivity. The cable features an M8 plug and an M12 socket, configured for a straightforward, reliable connection in demanding environments. Its combination of high quality materials and precise engineering guarantees durability and longevity, even under tough operating conditions. With a specified cable length of 10 metres, this product is perfect for a variety of applications in automation and control technology.
Meets high standards for mechanical resistance and bending cycles
Optimised cable structure ensures minimal signal loss
Suitable for a diverse range of operating temperatures
Fully compliant with EU RoHS substance requirements
Intuitive pin assignment for ease of installation
Constructed from high grade materials to withstand the rigours of industrial use
Related links
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 Straight 10 m
