Phoenix Contact Female 17 way M12 to Unterminated 17 way Unterminated Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 859-2504
- Mfr. Part No.:
- 1555389
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€55.68
(exc. VAT)
€68.49
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.68 |
*price indicative
- RS Stock No.:
- 859-2504
- Mfr. Part No.:
- 1555389
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 17 | |
| Number of Contacts B | 17 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | EAC-RoHS, IEC 61076-2-101, UL Listed | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 17 | ||
Number of Contacts B 17 | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals EAC-RoHS, IEC 61076-2-101, UL Listed | ||
Coding A | ||
- COO (Country of Origin):
- DE
Sensor/actuator cable, 17-position, PVC, black RAL 9005, free cable end, on Socket angled M12 SPEEDCON, coding: A, cable length: 1.5 m
Easy and safe: 100% electrically tested plug-in components;Save space – with high-pos. connectors
Related links
- Phoenix Contact Female 17 way M12 to Unterminated 17 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 17 way Right Angle to 17 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 17 way M12 to Unterminated 17 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 17 way Right Angle to Unterminated 17 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 17 way Right Angle to Unterminated 17 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 17 way M12 to Unterminated 17 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 17 way M12 to Unterminated 17 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 17 way Right Angle to Unterminated 17 way Unterminated Sensor Actuator Cable, 5 m
