Phoenix Contact Female 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 859-2522
- Mfr. Part No.:
- 1407303
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€26.89
(exc. VAT)
€33.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.89 |
*price indicative
- RS Stock No.:
- 859-2522
- Mfr. Part No.:
- 1407303
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | PEX | |
| Cable Length | 2m | |
| Number of Contacts A | 3 | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | EAC-RoHS, EN 50155, IEC 61076-2-101 | |
| IP Rating | IP65 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material PEX | ||
Cable Length 2m | ||
Number of Contacts A 3 | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts B 3 | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
Standards/Approvals EAC-RoHS, EN 50155, IEC 61076-2-101 | ||
IP Rating IP65 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 3-position, PE-X halogen-free, black, shielded, free cable end, on Socket straight M12 SPEEDCON, coding: A, cable length: 2 m, For railway applications
Securely locked by special vibration brake;Safety thanks to flame retardancy: PA 6.6 grip and radiation-cross-linked cables satisfy the most stringent requirements;Easy and safe: 100% electrically tested plug-in components;Resistant to temperature influences – tested for an extended temperature range and for resistance to temperature shocks
Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Related links
- Phoenix Contact Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 3 way M8 to 3 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way M12 to 3 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact 3 way Straight to Female 3 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 3 way M12 2 m
- Brad from Molex Female 3 way M12 to Male 3 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 2 m
