Phoenix Contact Female 4 way M12 to Sensor Actuator Cable, 2m
- RS Stock No.:
- 859-2611
- Mfr. Part No.:
- 1555606
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€16.10
(exc. VAT)
€19.80
(inc. VAT)
- RS Stock No.:
- 859-2611
- Mfr. Part No.:
- 1555606
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Cross Sectional Area | (Power Line) 4x 0.75 mm² | |
| Number of Cores | 4 | |
| Length | 2m | |
| Sheath Colour | Black/Grey | |
| Sheath Material | PUR | |
| Connector 1 | M12 | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 Gender | Female | |
| Coding | A | |
| Current Rating | 4 A | |
| Voltage Rating | 300 V | |
| IP Rating | IP65, IP67 | |
| Connector 1 Housing Gender | Female | |
| Conductor Material | Bare Cu litz wires | |
| American Wire Gauge | 18 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Cross Sectional Area (Power Line) 4x 0.75 mm² | ||
Number of Cores 4 | ||
Length 2m | ||
Sheath Colour Black/Grey | ||
Sheath Material PUR | ||
Connector 1 M12 | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 Gender Female | ||
Coding A | ||
Current Rating 4 A | ||
Voltage Rating 300 V | ||
IP Rating IP65, IP67 | ||
Connector 1 Housing Gender Female | ||
Conductor Material Bare Cu litz wires | ||
American Wire Gauge 18 AWG | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 4-position, PUR, black-gray RAL 7021, Plug straight M12 SPEEDCON, coding: A, on free cable end, cable length: 2 m
High-performance: connectors and cables with a large conductor cross section for power supply
Easy and safe: 100% electrically tested plug-in components
Related links
- Phoenix Contact Female 4 way M12 to Sensor Actuator Cable, 2m
- Phoenix Contact Female 4 way M12 to Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 4 way M12 to Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way M12 to Sensor Actuator Cable, 10 m
- Panasonic Straight Female 4 way M8 to Unterminated Sensor Actuator Cable, 2m
- Phoenix Contact Female 4 way M12 500 mm
- Phoenix Contact Female 4 way M12 1 m
- Phoenix Contact Female 3 way M12 to Sensor Actuator Cable, 3 m

