Phoenix Contact Male 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 859-5492
- Mfr. Part No.:
- 1407280
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€64.93
(exc. VAT)
€79.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.93 |
*price indicative
- RS Stock No.:
- 859-5492
- Mfr. Part No.:
- 1407280
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-8P | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Jacket Material | PEX | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | DNV Approval ID: TAE00002K4, EAC-RoHS Approval ID: RU D-DE.HB35.B.00387, IEC 61076-2-101 | |
| IP Rating | IP68, IP65, IP67, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-8P | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Jacket Material PEX | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals DNV Approval ID: TAE00002K4, EAC-RoHS Approval ID: RU D-DE.HB35.B.00387, IEC 61076-2-101 | ||
IP Rating IP68, IP65, IP67, IP69K | ||
Coding A | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 8-position, PE-X/PE-X halogen-free, black-gray RAL 7021, shielded, Plug straight M12, coding: A, on free cable end, cable length: 5 m, for outdoor applications, with high-grade steel knurl
Corrosion protection for all exposed metal parts, thanks to the use of stainless steel type 1.4404;Easy and safe: 100% electrically tested plug-in components;Robust throughout: resistant to oil, UV, and ozone, withstands temperatures from -40°C to +105°C
Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Related links
- Phoenix Contact Male 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way M8 to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way M8 to Unterminated Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way M8 to Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way M8 5 m
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 5 m
